Texas Instruments TLV2362IDR

Dual, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC -40 to 85
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2362IDR.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

Upverter

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+294%

CAD Models

Download Texas Instruments TLV2362IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.562
Stock
514,166
313,861
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
1.75 mA
1.75 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2362IDR.

Related Parts

Texas InstrumentsRC4559DR
Dual, 30-V, 4-MHz, low noise (7-nV/√Hz) operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV272IDR
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R / IC OPAMP GP 3MHZ RRO 8SOIC
Texas InstrumentsTLV272ID
Texas Instruments TLV272ID Linear IC Op-amp buffer amplifier operational amp

Descriptions

Descriptions of Texas Instruments TLV2362IDR provided by its distributors.

Dual, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC -40 to 85
Dual 20nA 3V/us 7MHz 6mV SOIC-8 Operational Amplifier ROHS
Op Amp Dual Low Voltage Amplifier ±2.5V 8-Pin SOIC T/R
Op Amp 1.75mA x2Ch 3V/μs 8nV/rtHz 7MHz Shutdown Rail-to-Rail 20mA 2-Pin 2-Ch ±2.5V 1mV 20nA General Purpose SOIC-8 SMD Adhesive Mount 4.9mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:2.5V/µs; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Bias Current:150000pA; Leaded Process Compatible:Yes; Offset Voltage:7.5mV ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.