Texas Instruments TLV2332IDR

Dual, 8-V, 525-kHz operational amplifier 8-SOIC -40 to 85
$ 1.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2332IDR.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages18 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments TLV2332IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.457
$ 1.39
Stock
286,564
403,416
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.38 V/µs
0.38 V/µs
Gain Bandwidth Product
525 kHz
525 kHz
Input Offset Voltage (Vos)
1.1 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
210 µA
210 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2332IDR.

Related Parts

Texas InstrumentsTLC27M2BCD
Dual, 16-V, 525-kHz, In to V-, 2-mV offset voltage operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC27M2IDR
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLC27M2CDR
IC OPAMP GP 635KHZ 8SOIC / Op Amp Dual Precision Amplifier 16V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLV2332IDR provided by its distributors.

Dual, 8-V, 525-kHz operational amplifier 8-SOIC -40 to 85
ROHS3Compliant EAR99 TLV2332 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.6pA 1.1mV 525kHz
Op Amp Dual Low Power Amplifier 8V 8-Pin SOIC T/R
210¦ÌA(x2 Channels) 430mV/¦Ìs 32nV/rtHz 525KHz CMOS 30mA 2 2 8V 1.1mV 0.6pA General Purpose SOIC-8 , 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Voltage; Gain Bandwidth -3db:300kHz; Slew Rate:0.38V/µs; Supply Voltage Min:2V; Supply Voltage Max:8V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.