Texas Instruments TLC27M2BCD

Dual, 16-V, 525-kHz, In to V-, 2-mV offset voltage operational amplifier 8-SOIC 0 to 70
$ 1.027
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27M2BCD.

element14 APAC

Datasheet52 pages11 years ago
Datasheet50 pages12 years ago

Texas Instruments

Upverter

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC27M2BCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.027
$ 0.857
$ 0.857
Stock
373,098
623,104
623,104
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.43 V/µs
0.43 V/µs
0.43 V/µs
Gain Bandwidth Product
525 kHz
525 kHz
525 kHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
285 µA
285 µA
285 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27M2BCD.

Related Parts

Texas InstrumentsTLC27M2CDR
IC OPAMP GP 635KHZ 8SOIC / Op Amp Dual Precision Amplifier 16V 8-Pin SOIC T/R
Texas InstrumentsTLC27M2ACD
LinCMOSE PRECISION DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
Texas InstrumentsTLC27M2CD
Dual Precision Single Supply Low-Power Operational Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC27M2BCD provided by its distributors.

Dual, 16-V, 525-kHz, In to V-, 2-mV offset voltage operational amplifier 8-SOIC 0 to 70
Op Amp Dual Precision Amplifier 16V 8-Pin SOIC Tube
285μA(x2 Channels) 620mV/μs 32nV/rtHz 635KHz shutdown CMOS 30mA 2 2 3V 16V 224μV 0.7pA CMOS SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
OP AMP, DUAL CMOS, SMD, 27M2, SOIC8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 525kHz; Vitesse de balayage: 0.43V/µs; Gamme de tension d'alimentation: 3V à 16V; Type de boîtier d'amplificateur: SOIC; Nombre de
OP AMP, DUAL CMOS, SMD, 27M2, SOIC8; No. of Amplifiers:2 Amplifier; Bandwidth:525kHz; Slew Rate:0.43V/µs; Supply Voltage Range:3V to 16V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:3V to 16V; Amplifier Type:CMOS; Base Number:27; Gain Bandwidth:525kHz; Input Offset Voltage Max:2mV; No. of Amplifiers:2Amplifiers; Op Amp Type:Precision; Operating Temperature Range:0°C to +70°C; Supply Voltage + Nom:16V; Supply Voltage Max:16V; Supply Voltage Min:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC27M2BCD .