Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2302IDGKG4

Op Amp (1) + Open Collector Comparator (1) Combo IC 8-VSSOP -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2302IDGKG4.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages20 years ago

iiiC

CAD Models

Download Texas Instruments TLV2302IDGKG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 1.54
Stock
97,714
291,108
291,108
Authorized Distributors
0
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLV3702CDGK
Dual low power, high-voltage comparator with push-pull output 8-VSSOP 0 to 70
Texas InstrumentsTLV3702CDGKR
Dual low power, high-voltage comparator with push-pull output 8-VSSOP 0 to 70
Texas InstrumentsTLV3702CDGKG4
Dual low power, high-voltage comparator with push-pull output 8-VSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLV2302IDGKG4 provided by its distributors.

Op Amp (1) + Open Collector Comparator (1) Combo IC 8-VSSOP -40 to 125
Comparator Dual R-R I/O ±8V/16V 8-Pin VSSOP Tube
IC OPAMP COMPARATOR COMBO 8VSSOP
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2.5V; Supply Voltage Max:16V; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.