Texas Instruments TLV2264INE4

Quad ail-To- ail Low-Voltage Low-Power Operational Amplifier 14-PDIP -40 to 125
$ 2.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2264INE4.

Texas Instruments

Datasheet65 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages15 years ago
Datasheet57 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2264INE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 3.064
Stock
99,147
201,277
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
Input Offset Voltage (Vos)
300 µV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
800 µA
800 µA

Related Parts

Texas InstrumentsTLV2264AIN
Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-PDIP -40 to 125
Texas InstrumentsTLC27M4BCN
Quad, 16-V, 525-kHz, In to V-, 2-mV offset voltage operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTLC2264CN
Quad, 16-V, 710-kHz operational amplifier 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TLV2264INE4 provided by its distributors.

Quad ail-To- ail Low-Voltage Low-Power Operational Amplifier 14-PDIP -40 to 125
Op Amp Quad Low Noise Amplifier R-R O/P ±4V/8V 14-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Voltage; Gain Bandwidth -3db:0.67MHz; Slew Rate:0.55V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:8V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.