Texas Instruments TLV2264AIN

Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-PDIP -40 to 125
$ 2.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2264AIN.

Texas Instruments

Datasheet65 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages15 years ago
Datasheet57 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages26 years ago

SHENGYU ELECTRONICS

Augswan

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2264AIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV2264IN
Quad ail-To- ail Low-Voltage Low-Power Operational Amplifier 14-PDIP -40 to 125
Texas InstrumentsTLC2264AIN
Quad, 16-V, 710-kHz, low-offset operational amplifier 14-PDIP -40 to 125
Texas InstrumentsTLC2264AINE4
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLV2264AIN provided by its distributors.

Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-PDIP -40 to 125
Op Amp Quad Low Noise Amplifier R-R O/P ±4V/8V 14-Pin PDIP Tube
Advanced LinCMOSE RAIL-TO-RAIL OPERATIONAL AMPLIFIERS
800μA(x2 Channels) 550mV/μs 40nV/rtHz 710KHz shutdown Rail to Rail 50mA 4 4 8V 300μV 1pA CMOS PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:0.55V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:8V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:60pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.