Texas Instruments TLV2262ID

Dual ail-To- ail Low-Voltage Low-Power Operational Amplifier 8-SOIC -40 to 125
$ 1.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2262ID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet57 pages18 years ago
Datasheet16 pages26 years ago

Newark

element14 APAC

Farnell

LCSC

Inventory History

3 month trend:
-1.47%

CAD Models

Download Texas Instruments TLV2262ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.198
$ 1.33
Stock
343,124
702,733
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2262CD
Advanced LinCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
Texas InstrumentsTLC2262CDG4
Op Amp Dual GP R-R O/P ±8V/16V 8-Pin SOIC Tube
Texas InstrumentsTLC2262CDR
Dual, 16-V, 710-kHz operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLV2262ID provided by its distributors.

Dual ail-To- ail Low-Voltage Low-Power Operational Amplifier 8-SOIC -40 to 125
Op Amp Dual Low Noise Amplifier R-R O/P ±4V/8V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8
1.8mA (x2 Ch) 550mV/μs 40nV/rtHz 710kHz Shutdown Rail-to-Rail 50mA 2-Ch 2-Pin ±4V 8V 300μV 1pA CMOS SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm
Op Amp, 710Khz, 0.55V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:710Khz; Slew Rate:0.55V/Μs; Supply Voltage Range:2.7V To 8V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2262ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2262ID .