Texas Instruments TLV2254AIDR

Quad Low-Voltage Rail-To-Rail Operational Amplifier 14-SOIC -40 to 125
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2254AIDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet64 pages11 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet55 pages18 years ago
Datasheet16 pages26 years ago

LCSC

Augswan

Newark

iiiC

Inventory History

3 month trend:
-40.54%

CAD Models

Download Texas Instruments TLV2254AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.26
$ 2.407
Stock
446,286
760,834
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
850 µV
850 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
140 µA
140 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTLV2254ID
Advanced LinCMOS™ rail-to-rail very low-power quad operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLV2254IDR
Advanced LinCMOS™ rail-to-rail very low-power quad operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLV2254AQD
Quad Low-Voltage ail-To- ail Operational Amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2254AIDR provided by its distributors.

Quad Low-Voltage Rail-To-Rail Operational Amplifier 14-SOIC -40 to 125
Four channels 1pA 0.12V/us 200kHz Rail-to-Rail Output 850uV SOIC-14 Operational Amplifier ROHS
Op Amp Quad Low Power Amplifier R-R O/P ±4V/8V 14-Pin SOIC T/R
ROHS3Compliant EAR99 TLV2254 Tape & Reel (TR) op amp amplifier circuit 8.65mm 0.001muA 3V 200kHz
Operational Amplifiers; TLV2254AIDR; TEXAS INSTRUMENTS; 850 µV; 14; 8 V; 4
140μA(x2 Channels) 120mV/μs 36nV/rtHz@ 5V 200KHz shutdown Rail to Rail 50mA 4 4 2.7V ±4V,8V 200μV 1pA General Purpose SOIC-14 SMD mount,glue mount 1.75mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:0.1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:8V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:60pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.