Texas Instruments TLV2254IDR

Advanced LinCMOS™ rail-to-rail very low-power quad operational amplifier 14-SOIC -40 to 125
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2254IDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet64 pages11 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet55 pages18 years ago
Datasheet16 pages26 years ago

HQonline

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
-0.52%

CAD Models

Download Texas Instruments TLV2254IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 2.36
$ 2.36
Stock
599,364
217,600
217,600
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
140 µA
140 µA
140 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV2454CD
Quad, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLV2454ID
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube
Texas InstrumentsTLV2454IDR
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLV2254IDR provided by its distributors.

Advanced LinCMOS™ rail-to-rail very low-power quad operational amplifier 14-SOIC -40 to 125
Op Amp Quad Low Power Amplifier R-R O/P ±4V/8V 14-Pin SOIC T/R
Quad Op Amp, 187kHz BW, 140uA, Rail-to-Rail, 3V Dual Supply
140μA (2 Ch) 120mV/μs 36nV/rtHz 200kHz Shutdown Rail-to-Rail 50mA 4-Ch 4-Pin ±4V 8V 200μV 1pA General Purpose SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:0.187MHz; Slew Rate:0.1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:8V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.