Texas Instruments TLV2254AID

Quad Low-Voltage ail-To- ail Operational Amplifier 14-SOIC -40 to 125
$ 2.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2254AID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet64 pages11 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet55 pages18 years ago
Datasheet16 pages26 years ago

Farnell

Augswan

Newark

iiiC

Inventory History

3 month trend:
-5.12%

CAD Models

Download Texas Instruments TLV2254AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.407
$ 2.26
Stock
760,834
446,346
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
850 µV
850 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
140 µA
140 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTLC2254AID
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin SOIC Tube
Texas InstrumentsTLC2254AIDR
Rail-To-Rail Quad Operational Amplifier 14-SOIC
Texas InstrumentsTLV2454AIDR
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLV2254AID provided by its distributors.

Quad Low-Voltage ail-To- ail Operational Amplifier 14-SOIC -40 to 125
ROHS3Compliant EAR99 TLV2254 Tube op amp buffer circuit 8.65mm 0.001muA 3V 200kHz
Op Amp Quad Low Power Amplifier R-R O/P ±4V/8V 14-Pin SOIC Tube
Advanced LinCMOSE RAIL-TO-RAIL VERY LOW-POWER OPERATIONAL AMPLIFIERS
Operational Amplifier, 4 Func, 850uV Offset-Max, CMOS, PDSO14
Op Amp, 2-Ch, 140μA, 120mV/μs, 36nV/rtHz@5V, 200kHz, Shutdown, Rail-to-Rail, 50mA, ±4V/8V, 200μV, 1pA, SOIC-14, SMD, 1.75mm H
OP AMP, QUAD RRO/P, 2254, SOIC14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 187kHz; Vitesse de balayage: 0.12V/µs; Gamme de tension d'alimentation: 2.7V à 8V; Type de boîtier d'amplificateur: SOIC; Nombre de br
OP AMP, QUAD RRO/P, 2254, SOIC14; No. of Amplifiers:4 Amplifier; Bandwidth:187kHz; Slew Rate:0.12V/µs; Supply Voltage Range:2.7V to 8V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2.7V to 8V; Amplifier Type:CMOS; Base Number:2254; Gain Bandwidth:0.2MHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:0.85mV; No. of Amplifiers:4Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:-40°C to +125°C; Supply Voltage + Nom:16V; Supply Voltage Max:8V; Supply Voltage Min:2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2254AID .