Texas Instruments TLC2254AID

Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin SOIC Tube
$ 1.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2254AID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet74 pages18 years ago
Datasheet16 pages26 years ago

Newark

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.19%

CAD Models

Download Texas Instruments TLC2254AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.952
$ 1.751
$ 1.751
Stock
519,983
609,037
609,037
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.12 V/µs
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
850 µV
850 µV
850 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
160 µA
160 µA
160 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsTLC2254CDR
Quad Rail-To-Rail uPower Operational Amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC2254ID
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin SOIC Tube
Texas InstrumentsTLC2254CD
Quad ail-To- ail uPower Operational Amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC2254AID provided by its distributors.

Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin SOIC Tube
ail-To- ail Quad Operational Amplifier 14-SOIC
Op Amp, 2-Ch, 160μA, 120mV/μs, 36nV/rtHz, 210kHz, Shutdown, Rail-to-Rail, 50mA, ±8V, 16V, 200μV, 1pA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
OP AMP, QUAD CMOS RRO/P, SMD, 2254; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 200kHz; Vitesse de balayage: 0.12V/µs; Gamme de tension d'alimentation: ± 2.2V à ± 8V; Type de boîtier d'amplificateur: SOIC; Nombre
Op Amp, Quad Cmos Rro/P, Smd, 2254; No. Of Amplifiers:4 Amplifier; Bandwidth:200Khz; Slew Rate:0.12V/Μs; Supply Voltage Range:± 2.2V To ± 8V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2254AID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2254AID .