Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC6572BIM

Low Voltage (2.7V and 3V) Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6572BIM.

Texas Instruments

Datasheet22 pages13 years ago

Farnell

National Semiconductor

Newark

iiiC

CAD Models

Download Texas Instruments LMC6572BIM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMC6572AIMX/NOPB
Dual Low Voltage (2.7V to 3V) Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLPV358D
OP Amp Dual GP R-R O/P 5V 8-Pin SOIC Tube
Texas InstrumentsLPV358IDR
OP Amp Dual GP R-R O/P 5V 8-Pin SOIC T/R
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
IntersilISL28258FBZ
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
MicrochipMCP607-I/SN
Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments LMC6572BIM provided by its distributors.

Low Voltage (2.7V and 3V) Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
OP Amp Dual GP R-R O/P 11V 8-Pin SOIC N Rail
DUAL OP-AMP 7500 uV OFFSET-MAX 0.22 MHz BAND WIDTH PDSO8
Non-RoHS Compliant EAR99 LMC6572 Tin/Lead (Sn/Pb) op amp amplifier circuit 4.9mm 0.00001muA 500muV 220kHz
OPERATIONAL AMPLIFIER, 2 FUNC, 7
IC 12BIT 200KSPS ADC S/O 20TSSOP
IC, OP AMP, DUAL, 8SOIC; Op Amp Type:Low Voltage; No. of Amplifiers:2; Bandwidth:220kHz; Slew Rate:0.09Vµs; Supply Voltage Range:2.7V to 11V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.