Texas Instruments TLV2241IPE4

Single Micropower, 2.5-V, IO, Single Supply Amplifier 8-PDIP -40 to 125
$ 1.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2241IPE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet28 pages18 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2241IPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.588
Stock
80,678
321,290
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.002 V/µs
0.002 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
55 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
1 µA
1 µA

Related Parts

Texas InstrumentsTLV2401IP
Single, 16-V, 5.5-kHz operational amplifier 8-PDIP -40 to 125
Texas InstrumentsTLV271IP
Single, 16-V, 3-MHz operational amplifier 8-PDIP -40 to 125
Texas InstrumentsOPA347PA
Texas Instruments Precision Op Amp, Single Channel, PDIP, Single Supply, TH, 8-Pin

Descriptions

Descriptions of Texas Instruments TLV2241IPE4 provided by its distributors.

Single Micropower, 2.5-V, IO, Single Supply Amplifier 8-PDIP -40 to 125
OP Amp Single GP R-R I/O ±6V/12V 8-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:5.5kHz; Slew Rate:2V/ms; Supply Voltage Min:2.5V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:500pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.