Texas Instruments TLV2241IP

Family Of 1-MA/CH Rail-to-rail Input/output Operational Amplifiers | IC Opamp Gp 1 Circuit 8DIP
$ 1.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2241IP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet28 pages18 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2241IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.588
$ 1.52
Stock
321,290
73,566
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.002 V/µs
0.002 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
55 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2241IP.

Related Parts

Texas InstrumentsTLV2401IP
Single, 16-V, 5.5-kHz operational amplifier 8-PDIP -40 to 125
Texas InstrumentsTLV271IP
Single, 16-V, 3-MHz operational amplifier 8-PDIP -40 to 125
Texas InstrumentsOPA347PA
Texas Instruments Precision Op Amp, Single Channel, PDIP, Single Supply, TH, 8-Pin

Descriptions

Descriptions of Texas Instruments TLV2241IP provided by its distributors.

FAMILY OF 1-mA/Ch RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 1 CIRCUIT 8DIP
Single, 12-V, 5.5-kHz operational amplifier 8-PDIP -40 to 125
Op Amp Single Low Power Amplifier R-R I/O ±6V/12V 8-Pin PDIP Tube
1μA 2mV/μs 800nV/rtHz 5.5KHz shutdown Rail to Rail 200μA 1 1 12V 600μV 100pA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:5.5kHz; Slew Rate:2V/ms; Supply Voltage Min:2.5V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:500pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.