Texas Instruments TLV2241IDBVT

Single, 12-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2241IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages18 years ago

Arrow Electronics

HQonline

Farnell

Augswan

Inventory History

3 month trend:
-1.16%

CAD Models

Download Texas Instruments TLV2241IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 0.928
Stock
299,442
494,942
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.002 V/µs
0.002 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
55 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2241IDBVT.

Related Parts

Texas InstrumentsLMH6645MF/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMC7101AIM5/NOPB
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMC7101AIM5X/NOPB
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
MicrochipMCP6271T-E/OT
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MicrochipMCP6291T-E/OT
MCP6291 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MicrochipMCP6281T-E/OT
MCP6281 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV2241IDBVT provided by its distributors.

Single, 12-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125
Operational Amplifier, Single Amp, Bipolar, 6 Pin, Plastic, Tsop
Op Amp Single Low Power Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R
1-MICRO AMPERE/CHANNEL RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIER
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO5
Op Amp, 1μA Iq, 2mV/μs SR, 800nV/rtHz, 5.5kHz BW, Shutdown, Rail-to-Rail, 200μA, 1-Ch, ±6V/12V, 600μV Vos, 100pA Ib, General Purpose, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
OP AMP, RRI/O, SMD, 2241, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 5.5kHz; Vitesse de balayage: 0.002V/µs; Gamme de tension d'alimentation: 2.5V à 12V; Type de boîtier d'amplificateur: SOT-23; Nombre
Op Amp, Rri/O, Smd, 2241, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:5.5Khz; Slew Rate:0.002V/Μs; Supply Voltage Range:2.5V To 12V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2241IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2241IDBVT .