Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2221IDBVT

Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23
$ 1.012
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2221IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet31 pages18 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.23%

CAD Models

Download Texas Instruments TLV2221IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.012
$ 0.739
$ 0.739
Stock
258,167
1,670,574
1,670,574
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.18 V/µs
0.18 V/µs
0.18 V/µs
Gain Bandwidth Product
510 kHz
510 kHz
510 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
110 µA
110 µA
110 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2221IDBVT.

Related Parts

Texas InstrumentsTLV2221CDBVT
Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70
Texas InstrumentsTLV2761IDBVT
Single, 3.6-V, 500-kHz, RRIO operational amplifier 5-SOT-23 -40 to 85
MicrochipMCP6051T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTSV621AILT
TSV621A Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-5
STMicroelectronicsTSV621ILT
5.5 V 74 mA Standard Rail-to-Rail Output Operational Amplifier - SOT-23-5
Texas InstrumentsTLV2760IDBVT
Single, 3.6-V, 500-kHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TLV2221IDBVT provided by its distributors.

Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23
Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R
Single channel 1pA 0.18V/us 510kHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
110μA 180mV/μs 90nV/rtHz 510KHz shutdown Rail to Rail 50mA 1 1 10V 610μV 1pA General Purpose SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
OP-AMP, 480KHZ, 0.18V/US, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 480kHz; Vitesse de balayage: 0.18V/µs; Gamme de tension d'alimentation: 2.7V à 10V; Type de boîtier d'amplificateur: SOT-23; Nombre d
Op-Amp, 480Khz, 0.18V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:480Khz; Slew Rate:0.18V/Μs; Supply Voltage Range:2.7V To 10V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2221IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2221IDBVT .