Texas Instruments TLV2221CDBVT

Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70
$ 0.961
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2221CDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.25%

CAD Models

Download Texas Instruments TLV2221CDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.961
$ 0.801
Stock
213,484
500,516
Authorized Distributors
2
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.18 V/µs
0.18 V/µs
Gain Bandwidth Product
510 kHz
510 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
110 µA
110 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2221CDBVT.

Related Parts

Texas InstrumentsTLV2221IDBVT
Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23
Texas InstrumentsTLV2221IDBVTG4
Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23
Texas InstrumentsTLV2761IDBVT
Single, 3.6-V, 500-kHz, RRIO operational amplifier 5-SOT-23 -40 to 85
MicrochipMCP6051T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTSV621AILT
TSV621A Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-5
STMicroelectronicsTSV621ILT
5.5 V 74 mA Standard Rail-to-Rail Output Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV2221CDBVT provided by its distributors.

Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70
Op Amp, 50mA, 1Ch, Rail-to-Rail, ±5V/10V, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R
IC, OP AMP, RAIL-TO-RAIL, SOT-23-5; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:480kHz; Slew Rate:0.18V/µs; Supply Voltage Range:2.7V to 10V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:2221; Gain Bandwidth:480kHz; Package / Case:SOT-23; Slew Rate:0.18V/µs; Supply Voltage Max:10V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2221CDBVT..