Texas Instruments TLV1562CDW

4-Channel Single ADC Pipelined 2Msps 10-bit Parallel 28-Pin SOIC
$ 5.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1562CDW.

DigiKey

Datasheet41 pages26 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV1562CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.22
$ 20.438
$ 20.438
Stock
129,693
190,858
190,858
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
2 Msps
2 Msps
2 Msps
Polarity
-
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLV1562IDW
10-Bit, 2 MSPS ADC Quad Ch. (Config.) w/mux, Pgmable es. vs. Speed/Conversion Mode, Auto o 28-SOIC -40 to 85
Texas InstrumentsADC10664CIWM
10-Bit 360 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85
Analog DevicesAD7829BRWZ-1RL7
IC ADC 8BIT PIPELINED 28SOIC / 3 V/5 V, 2 MSPS, 8-Bit, 8-Channel ADC
Analog DevicesAD7829BRZ-REEL
8-Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD7829BRW-1
ADC Single Semiflash 2Msps 8-bit Parallel 28-Pin SOIC W
Texas InstrumentsADC10464CIWM
10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV1562CDW provided by its distributors.

4-Channel Single ADC Pipelined 2Msps 10-bit Parallel 28-Pin SOIC
IC ADC 10BIT PIPELINED 28SOIC
IC 4-CH 10-BIT HS A/D 28-SOIC
IC ADC 10BIT 28-SOIC
Comparators 10bit Programmable
10 24 1 28-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.