Texas Instruments TLC1549IP

10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-PDIP
$ 10.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1549IP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages16 years ago
Datasheet19 pages18 years ago

Upverter

Arrow Electronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-7.14%

CAD Models

Download Texas Instruments TLC1549IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.717
$ 12.808
$ 12.808
Stock
218,374
3,330,768
3,330,768
Authorized Distributors
4
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
38 ksps
38 ksps
38 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsTLC0831CP
8-Bit, 31 kSPS ADC Serial Out, Microprocessor Peripheral/Standalone, Single Channels 8-PDIP
Texas InstrumentsTLC0831IP
8-Bit, 31 kSPS ADC Serial Out, Microprocessor Peripheral/Standalone, Single Channels 8-PDIP
Texas InstrumentsTLV1549CP
1-Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLC1549IP provided by its distributors.

10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-PDIP
SAR ADC, 5V, 38Ksps, 10-bit, 1-Ch, 10-Ch SPI Single-Ended, PDIP-8, TH, 9.81mm × 6.35mm × 4.57mm
1-Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin PDIP Tube
The TLC1549C, TLC1549I, and TLC1549Mare 10-bit, switched-capacitor, successive approximation analog-to-digital converters. These devices have two digital inputs and a 3-state output [chip select (CS), input-output clock(I/O CLOCK), and data output (DATA OUT)] that provide a three-wire interface to the serial port ofa host processor. The sample-and-hold function is automatic. The converter incorporated in these devices features differential high-impedance reference inputs that facilitate ratiometric conversion, scaling, and isolation of analog circuitry from logic and supply noise. A switched-capacitor design allows low error conversion over the full operating free-air temperature range. The TLC1549C is characterized for operation from 0oC to 70oC. The TLC1549I is characterized for operation from -40oC to 85oC. The TLC1549M is characterized for operation over the full military temperature range of -55oC to 125oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.