Texas Instruments TLV1549CP

1-Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin PDIP Tube
$ 13.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1549CP.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet16 pages27 years ago

Newark

Augswan

DigiKey

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV1549CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.331
$ 11.952
$ 11.952
Stock
299,386
282,965
282,965
Authorized Distributors
4
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
38 ksps
38 ksps
38 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC1549IP
10-Bit, 38 kSPS ADC Serial Out, On-Chip System Clock, Single Ch. 8-PDIP
Texas InstrumentsTLV1549IP
1-Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin PDIP Tube
Texas InstrumentsTLV0831CP
8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. 8-PDIP

Descriptions

Descriptions of Texas Instruments TLV1549CP provided by its distributors.

1-Channel Single ADC SAR 38ksps 10-bit Serial 8-Pin PDIP Tube
10-Bit 38 kSPS ADC Ser. Out, Inherent S&H Function, Terminal Compat. W/TLC1549, TLC1549x 8-PDIP
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP8
3V~3.6V 38Ksps 10bit 1 10 SPI Single-Ended 3V~3.6V SAR PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
IC 10 BIT 38 KSPS ADC S/O 8-DIP
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:38 kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:8-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.