Texas Instruments TLV0831CP

8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. 8-PDIP
$ 10.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0831CP.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet16 pages18 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV0831CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.075
$ 2.306
Stock
270,756
236,870
Authorized Distributors
3
2
Case/Package
PDIP
P
Number of Pins
8
8
Number of Bits
8
8
Sampling Rate
49 ksps
49 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTLC548CP
8-Bit, 45.5 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-PDIP
Texas InstrumentsTLC549CP
8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-PDIP
Texas InstrumentsTLC549IP
8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-PDIP

Descriptions

Descriptions of Texas Instruments TLV0831CP provided by its distributors.

8-Bit 49 kSPS ADC Serial Out, Differential input, Configurable as SE input, 1 Ch. 8-PDIP
1-Channel Single ADC SAR 49ksps 8-bit Serial 8-Pin PDIP Tube
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP8
A/D Converter (A-D) IC; Package/Case:8-DIP; No. of Pins:8; Interface Type:Serial; Leaded Process Compatible:Yes; No. of Channels:1; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole; No. of Bits:8 ;RoHS Compliant: Yes
These devices are 8-bit successive-approximation analog-to-digital converters. The TLV0831 has single inputchannels; the TLV0832 has multiplexed twin input channels. The serial output is configured to interface with standard shift registers or microprocessors. The TLV0832 multiplexer is software configured for single-ended or differential inputs. The differential analog voltage input allows for common-mode rejection or offset of the analog zero input voltage value. In addition, the voltage reference input can be adjusted to allow encoding any smaller analog voltage span to the full 8 bits of resolution. The operation of the TLV0831 and TLV0832 devices is very similar to the more complex TLV0834 and TLV0838devices. Ratiometric conversion can be attained by setting the REF input equal to the maximum analog input signal value, which gives the highest possible conversion resolution. Typically, REF is set equal to VCC (doneinternally on the TLV0832). The TLV0831C and TLV0832C are characterized for operation from 0oC to 70oC. The TLV0831I and TLV0832Iare characterized for operation from -40oC to 85oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.