Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV1508IDWR

IC ADC 10BIT SAR 20SOIC / 10 Bit Analog to Digital Converter 4 Input 1 SAR 20-SOIC
$ 4.973

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1508IDWR.

Texas Instruments

Datasheet46 pages15 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV1508IDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.973
$ 16.538
$ 16.538
Stock
181,423
206,720
206,720
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
-
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3002-I/SN
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP3004-I/SL
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube
Texas InstrumentsADC101S021CISDX/NOPB
IC ADC 10BIT SAR 6WSON / 10 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)
Texas InstrumentsTLV1504IDR
Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC T/R
Analog DevicesLTC1197LCS8#PBF
1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments TLV1508IDWR provided by its distributors.

IC ADC 10BIT SAR 20SOIC / 10 Bit Analog to Digital Converter 4 Input 1 SAR 20-SOIC
8-Channel Single ADC SAR 200ksps 10-bit Serial 20-Pin SOIC T/R
10-Bit 200 kSPS ADC Serial Out, Hardware/Software/Auto Powerdown, Pgrmable Auto Channel Sweep, 8 Ch. 20-SOIC -40 to 85
Converters - Analog to Digital (ADC) 10-Bit 200 kSPS Serial Out
2.7V~5.5V 200Ksps 10bit 8 10 SPI Single-Ended 2.7V~5.5V SAR SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:200kSPS; Input Channels Per ADC:8; Input Channel Type:Single Ended; Data Interface:Serial, 4-Wire; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.