Texas Instruments TLV117118DCYR

1-A, low-dropout voltage regulator (tab GND) 4-SOT-223 -40 to 125
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV117118DCYR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet15 pages14 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages24 years ago

Upverter

HQonline

Augswan

Inventory History

3 month trend:
-9.26%

CAD Models

Download Texas Instruments TLV117118DCYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 0.55
Stock
755,725
405,653
Authorized Distributors
2
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1.8 V
1.8 V
Output Current
1 A
1 A
Dropout Voltage
570 mV
570 mV
Power Supply Rejection Ratio (PSRR)
-
29 dB
Case/Package
SOT-223
SOT-223
Number of Pins
4
4
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV117118DCYR.

Related Parts

Texas InstrumentsTLV117112DCYR
1-A, low-dropout voltage regulator (tab GND) 4-SOT-223 -40 to 125
Texas InstrumentsTLV117125DCYR
1-A, low-dropout voltage regulator (tab GND) 4-SOT-223 -40 to 125
Texas InstrumentsTLV1117-25CDCYR
75dB@(120Hz) 800mA null 2.5V positive 15V SOT-223-4 Linear Voltage Regulators (LDO) ROHS

Descriptions

Descriptions of Texas Instruments TLV117118DCYR provided by its distributors.

1-A, low-dropout voltage regulator (tab GND) 4-SOT-223 -40 to 125
65dB(100Hz) 100μA positive electrode Fixed 1A 1 1.8V 2V 1.8V 5.5V 800mV@ 1A 35mV 5mV SOT-223-4 SMD mount,glue mount 1.7mm(height)
TLV117118 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 570mV 1.8mm 1A -40C~125C
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 4; Package Code: SOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 2 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.