Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV1117-25IDCY

Adjustable And Fixed Low-dropout Voltage Regulator | IC Reg Lin 2.5V 800MA SOT223-4
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-25IDCY.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet34 pages15 years ago
Datasheet30 pages18 years ago
Technical Drawing2 pages24 years ago

Augswan

TME

iiiC

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments TLV1117-25IDCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.595
$ 0.206
$ 0.206
Stock
335,206
65,698,834
65,698,834
Authorized Distributors
5
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
3.9 V
3.9 V
3.9 V
Max Input Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLV1117-18IDCYR
800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
Texas InstrumentsTLV1117-15IDCYR
800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
Texas InstrumentsTLV1117-15CDCYR
800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125

Descriptions

Descriptions of Texas Instruments TLV1117-25IDCY provided by its distributors.

ADJUSTABLE AND FIXED LOW-DROPOUT VOLTAGE REGULATOR | IC REG LIN 2.5V 800MA SOT223-4
800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
75dB(120Hz) 5mA positive electrode Fixed 800mA 1 2.5V 3.9V 2.5V 15V 1.3V@ 800mA 0.4% 0.2% SOT-223-4 SMD mount 6.5mm*3.5mm*1.6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.