Texas Instruments TLV1117-50CDCY

Texas Instruments LDO Regulator, 5V Out, 800mA Max, Single, SOT-223, SMD, 3+Tab Pins
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-50CDCY.

element14 APAC

Datasheet37 pages12 years ago
Datasheet34 pages15 years ago
Datasheet35 pages14 years ago
Datasheet34 pages14 years ago
Datasheet30 pages17 years ago
Datasheet36 pages13 years ago

Texas Instruments

Newark

Augswan

TME

Inventory History

3 month trend:
-0.56%

CAD Models

Download Texas Instruments TLV1117-50CDCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.465
$ 0.184
$ 0.184
Stock
488,709
565,855
565,855
Authorized Distributors
4
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
5 V
-
-
Min Output Voltage
-
-
-
Output Voltage
5 V
5 V
5 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
6.4 V
6.4 V
6.4 V
Max Input Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV1117-50CDCY.

Related Parts

Texas InstrumentsTLV1117-33IDCY
Low Drop Out (LDO) Regulator Position 3.3 Volt 0.8A 4-Pin(3+Tab) SOT-223
Texas InstrumentsTLV1117CDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsTLV1117-18IDCY
75dB(120Hz) 5mA Positive Fixed 800mA 1Ch 1.8V-15V 1.3V@800mA 0.4%/0.2% SOT-223-4 SMD 1.8mm H
MC33269 Series 800 mA ADJ Output Surface Mount LDO Voltage Regulator - SOT-223
NCP1117LP Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator -SOT-223
NCP1117 Series 1 A 1.8 V Fixed Output LDO Positive Voltage Regulator - SOT-223

Descriptions

Descriptions of Texas Instruments TLV1117-50CDCY provided by its distributors.

Texas Instruments LDO Regulator, 5V Out, 800mA Max, Single, SOT-223, SMD, 3+Tab Pins
Fixed Low Dropout Voltage Regulator Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1117-50CDCY.
IC, LDO REG 800MA 5V SOT223-4; Output Type: Fixed; Input Voltage Min: 6.4V; Input Voltage Max: 15V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 800mA; Dropo

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV1117-50CDCY .
  • TLV1117-50CDCY.