Texas Instruments TLV0838CN

Octal Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin PDIP Tube
$ 9.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0838CN.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

HQonline

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV0838CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.665
$ 1.946
Stock
193,370
179,822
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
37.9 ksps
37.9 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC541IN
8-Bit, 40 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PDIP
Texas InstrumentsTLC542IN
11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin PDIP Tube
Texas InstrumentsTLC542CN
11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLV0838CN provided by its distributors.

Octal Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin PDIP Tube
8-Bit 37.9 kSPS ADC Serial Out, atiometric Op or Vcc ef, TTL/MOS Input & Output Compatible, 8 Ch. 20-PDIP
3-VOLT 8-BIT ANALOG-TO-DIGITAL CONVERTER ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
2.7V~3.6V 37.9Ksps 8bit 8 8 SPI Differential,Pseudo-Differential,Single-Ended 2.7V~3.6V SAR PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
20-DIP (0.300 7.62mm) TLV0838 ACTIVE (Last Updated: 3days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 4.57mm 200muA 37.9ksps 6Weeks
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:37.9kSPS; Input Channels Per ADC:8; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.