Texas Instruments TLV0834CPW

4-Channel Single ADC SAR 41ksps 8-bit Serial 16-Pin TSSOP Tube
$ 10.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0834CPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV0834CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.294
$ 7.308
$ 7.308
Stock
325,429
857,153
857,153
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
41 ksps
41 ksps
41 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV0834IPW
4-Channel Single ADC SAR 41ksps 8-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsTLV0834IPWR
4-Channel Single ADC SAR 41ksps 8-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsTLV0838IPW
8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7819YRUZ-REEL7
IC ADC 8BIT SAR 16TSSOP / 8 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP
Analog DevicesAD7904WYRUZ-REEL7
4-Channel Single ADC SAR 1Msps 8-bit Serial Automotive AEC-Q100 16-Pin TSSOP T/R
Analog DevicesAD7904BRUZ-REEL7
4-Channel Single ADC SAR 1Msps 8-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLV0834CPW provided by its distributors.

4-Channel Single ADC SAR 41ksps 8-bit Serial 16-Pin TSSOP Tube
8-Bit 41 kSPS ADC Serial Out, atiometric Op or Vcc ef, TTL/MOS Input & Output Compatible, 4 Ch. 16-TSSOP 0 to 70
3-VOLT 8-BIT ANALOG-TO-DIGITAL CONVERTERS WITH SERIAL CONTROL | IC ADC 8BIT SAR 16TSSOP
4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
2.7V~3.6V 41Ksps 8bit 4 8 SPI Differential,Pseudo-Differential,Single-Ended 2.7V~3.6V SAR TSSOP-16 SMD mount 5mm*4.4mm*1mm
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:41 kSPS; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; ADC Resolution:8-Bit; Analog Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.