Texas Instruments TLC548CP

8-Bit, 45.5 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-PDIP
$ 1.811

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC548CP.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet17 pages18 years ago

Newark

Farnell

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC548CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.811
$ 1.901
Stock
166,955
227,528
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Bits
8
8
Sampling Rate
45.5 ksps
45.5 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
6 V
6 V

Related Parts

Texas InstrumentsTLC548IP
8-Bit, 45.5 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-PDIP
Texas InstrumentsTLC549CP
8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-PDIP
Texas InstrumentsTLC549IP
8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-PDIP

Descriptions

Descriptions of Texas Instruments TLC548CP provided by its distributors.

8-Bit, 45.5 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-PDIP
Single Channel Single ADC SAR 45.5ksps 8-bit Serial 8-Pin PDIP Tube
Analogue To Digital Converter, 8 Bit, 45.5 Ksps, Single, 3 V, 6 V, Dip Rohs Compliant: Yes
Single-phase power supply 3V ±0.5LSB PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
IC 8 BIT 45.5 KSPS ADC S/O 8-DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC548CP .