Texas Instruments TLS1233N

TLS1233 Tube e4 ACTIVE (Last Updated: 5days ago) video amp IC 70C 26dB 5.08mm 84mA
$ 2.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLS1233N.

Newark

Datasheet7 pages18 years ago

Texas Instruments

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLS1233N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCLC5623IN
148MHz Current Feedback,Current Feedback Amplifiers DIP Through hole mounting 10.16mm*6.35mm*3.3mm
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin PDIP Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Rail
onsemi74AC240PC
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Rail
Texas InstrumentsLMC660CN/NOPB
Texas Instruments Precision Op Amp, 4-Channel, MDIP, Single Supply, TH, 14-Pin
Texas InstrumentsLMC6484IN/NOPB
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLS1233N provided by its distributors.

TLS1233 Tube e4 ACTIVE (Last Updated: 5days ago) video amp IC 70C 26dB 5.08mm 84mA
11V 13V 100MHz PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Video Amp Triple 13V 20-Pin PDIP Tube
Video Preamplifier System 20-PDIP 0 to 70
IC, VIDEO AMPLIFIER, TRI, 100MHZ, DIP-20
Tantalum Capacitors - Solid SMD 6.3volts 47uF 20%
3 CHANNEL VIDEO PREAMPLIFIER PDIP20
IC VIDEO PREAMP SYSTEM WB 20-DIP
TLS1233 VIDEO PREAMPLIFIER SYSTE
IC, VIDEO AMPLIFIER, TRI, 100MHZ, DIP-20; Supply Voltage Range:11V to 13V; Operating Temperature Range:0°C to +70°C; No. of Pins:20; Leaded Process Compatible:Yes; Package/Case:20-PDIP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLS 1233 N
  • TLS1233N.