Texas Instruments TLE2142AMDG4

High speed high drive single precision operational amplifier 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2142AMDG4.

Texas Instruments

Datasheet76 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages14 years ago
Datasheet76 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet72 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

CAD Models

Download Texas Instruments TLE2142AMDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.48
$ 3.48
Stock
195,945
358,500
358,500
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
45 V/µs
45 V/µs
45 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
6.9 mA
6.9 mA
6.9 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2142AMDG4.

Related Parts

Texas InstrumentsTLE2142ACD
Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLE2142AIDR
Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC
Texas InstrumentsTLE2142AID
Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLE2142AMDG4 provided by its distributors.

High speed high drive single precision operational amplifier 8-SOIC
Op Amp Dual Wideband Amplifier ±22V/44V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 1600uV Offset-Max, BIPolar, PDSO8
6.9mA(x2 Channels) 45V/μs 15nV/rtHz 5.9MHz shutdown Rail to Rail 50mA 2 2 ±22V,44V 275μV 700nA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.