Texas Instruments TLE2142ACD

Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC 0 to 70
$ 3.283
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2142ACD.

Newark

Datasheet76 pages11 years ago
Datasheet76 pages14 years ago
Datasheet76 pages12 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-0.55%

CAD Models

Download Texas Instruments TLE2142ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.283
$ 2.218
$ 2.218
Stock
216,978
299,728
299,728
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
45 V/µs
45 V/µs
45 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
6.9 mA
6.9 mA
6.9 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2142ACD.

Related Parts

Texas InstrumentsTLE2142AIDR
Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC
Texas InstrumentsTLE2142AID
Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2142AMD
High speed high drive single precision operational amplifier 8-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments TLE2142ACD provided by its distributors.

Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC 0 to 70
Op Amp Dual Wideband Amplifier ±22V/44V 8-Pin SOIC Tube
Dual Excalibur Hi Speed Op Amp Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2142ACD.
null 700nA 5.9MHz SOP-8 Operational Amplifier ROHS
6.9mA(x2 Channels) 45V/μs 15nV/rtHz 5.9MHz shutdown Rail to Rail 50mA 2 2 ±22V,44V 275μV 700nA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
OP-AMP, DUAL, 6MHZ, 45V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 6MHz; Vitesse de balayage: 45V/µs; Gamme de tension d'alimentation: ± 2V à ± 22V; Type de boîtier d'amplificateur: SOIC; Nombre de b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2142ACD .
  • TLE2142ACD.