Texas Instruments TLE2142AMDR

High speed high drive single precision operational amplifier 8-SOIC -55 to 125
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2142AMDR.

Texas Instruments

Datasheet76 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages14 years ago
Datasheet76 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet72 pages18 years ago

Augswan

iiiC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+113%

CAD Models

Download Texas Instruments TLE2142AMDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.48
$ 3.34
Stock
238,214
204,431
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
45 V/µs
45 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
6.9 mA
6.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2142AMDR.

Related Parts

Texas InstrumentsTLE2142ACD
Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLE2142AID
Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2142AIDR
Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLE2142AMDR provided by its distributors.

High speed high drive single precision operational amplifier 8-SOIC -55 to 125
EXCALIBUR LOW-NOISE HIGH-SPEED PRECISION OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
Op Amp Dual Wideband Amplifier ±22V/44V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8
Op Amp x2 Ch 45V/μs 15nV/rtHz 5.9MHz Shutdown Rail-to-Rail 50mA ±22V 44V 275μV 700nA SOIC-8 SMD, Adhesive Mount 4.9mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:5.8MHz; Slew Rate:45V/µs; Supply Voltage Min:2V; Supply Voltage Max:22V; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.