Texas Instruments TLE2141ID

Low Noise High-Speed Precision Single Supply Operational Amplifier 8-SOIC
$ 1.458
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2141ID.

Newark

Datasheet76 pages12 years ago
Datasheet79 pages9 years ago
Datasheet76 pages12 years ago

Texas Instruments

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments TLE2141ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.458
$ 1.13
Stock
267,333
386,222
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
45 V/µs
45 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
1.4 mV
1.4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsTLE2141CD
Low Noise High-Speed Precision Single Supply Operational Amplifier 8-SOIC
Texas InstrumentsTLE2141CDR
Low Noise High-Speed Precision Single Supply Operational Amplifier 8-SOIC
Texas InstrumentsTLE2141QDRQ1
Op Amp Single Wideband Amplifier ±22V/44V Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLE2141ID provided by its distributors.

Low Noise High-Speed Precision Single Supply Operational Amplifier 8-SOIC
Op Amp Single Precision Amplifier ±22V/44V 8-Pin SOIC Tube
EXCALIBUR LOW-NOISE HIGH-SPEED PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 1400uV Offset-Max, BIPolar, PDSO8
OP AMP, HI SPEED, SMD, SOIC8, 2141; No. of Amplifiers:1; Op Amp Type:High Speed; Gain, Bandwidth -3dB:5.9MHz; Slew Rate:45V/µs; Voltage, Supply Min:2V; Voltage, Supply Max:22V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; Base Number:2141; I/O Type:Rail-Rail Outputs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2141ID.