Texas Instruments TLE2141CDR

Low Noise High-Speed Precision Single Supply Operational Amplifier 8-SOIC
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2141CDR.

Texas Instruments

Datasheet76 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages14 years ago
Datasheet76 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet72 pages18 years ago

Upverter

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.10%

CAD Models

Download Texas Instruments TLE2141CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.21
Stock
109,741,470
316,090
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
45 V/µs
45 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
1.4 mV
1.4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTLE2141ID
Low Noise High-Speed Precision Single Supply Operational Amplifier 8-SOIC
Texas InstrumentsTLE2141QDRQ1
Op Amp Single Wideband Amplifier ±22V/44V Automotive 8-Pin SOIC T/R
Texas InstrumentsTLE2141IDR
Low Noise High-Speed Precision Single Supply Operational Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLE2141CDR provided by its distributors.

Low Noise High-Speed Precision Single Supply Operational Amplifier 8-SOIC
Op Amp Single Wideband Amplifier ±22V/44V 8-Pin SOIC T/R
Precision Op Amp, 5.8MHz BW, 45V/¦Ìs SR, 1-Ch, 8-SOIC
Operational Amplifiers; TLE2141CDR; TEXAS INSTRUMENTS; 1.4 mV; 8; 44 V; 1
3.5mA 45V/μs 15nV/rtHz 5.9MHz shutdown 50mA 1 1 ±22V,44V 200μV 700nA General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.