Texas Instruments TLE2141CD

Low Noise High-Speed Precision Single Supply Operational Amplifier 8-SOIC
$ 1.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2141CD.

Newark

Datasheet76 pages12 years ago
Datasheet79 pages9 years ago
Datasheet76 pages12 years ago

Texas Instruments

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.10%

CAD Models

Download Texas Instruments TLE2141CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.1
Stock
277,731
295,076
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
45 V/µs
45 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
1.4 mV
1.4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2141ID
Low Noise High-Speed Precision Single Supply Operational Amplifier 8-SOIC
Texas InstrumentsTLE2141QDRQ1
Op Amp Single Wideband Amplifier ±22V/44V Automotive 8-Pin SOIC T/R
Texas InstrumentsTLE2141IDR
Low Noise High-Speed Precision Single Supply Operational Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLE2141CD provided by its distributors.

Low Noise High-Speed Precision Single Supply Operational Amplifier 8-SOIC
Op Amp Single Wideband Amplifier ±22V/44V 8-Pin SOIC Tube
ROHS3Compliant EAR99 TLE2141 Tube op amp amplifier circuit 4.9mm 2muA 9V 6000kHz
Texas Instruments Low Noise Precision Op Amp, Single Channel, SOIC, Dual/Single Supply, SMD, 8-Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2141CD .