Texas Instruments TLE2141AIDG4

Excalibur Low-Noise High-Speed Precision Operational Amplifier 8-SOIC
$ 1.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2141AIDG4.

Texas Instruments

Datasheet76 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages14 years ago
Datasheet76 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet72 pages18 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2141AIDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 1.51
Stock
151,244
501,893
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
45 V/µs
45 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
3.5 mA
3.5 mA

Related Parts

Texas InstrumentsTLE2141ACD
IC OPAMP GP 5.9MHZ 8SOIC / Op Amp Single Wideband Amplifier ±22V/44V 8-Pin SOIC Tube
Texas InstrumentsTLE2141CD
Low Noise High-Speed Precision Single Supply Operational Amplifier 8-SOIC
Texas InstrumentsTLE2141CDR
Low Noise High-Speed Precision Single Supply Operational Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLE2141AIDG4 provided by its distributors.

Excalibur Low-Noise High-Speed Precision Operational Amplifier 8-SOIC
Op Amp Single Wideband Amplifier ±22V/44V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:5.8MHz; Slew Rate:45V/µs; Supply Voltage Min:2V; Supply Voltage Max:22V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.