Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2084CDW

Quad, 38-V, 10-MHz, 40-V/μs slew rate, JFET-input operational amplifier 16-SOIC 0 to 70
$ 6.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2084CDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet79 pages15 years ago
Datasheet77 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet79 pages18 years ago

Farnell

Newark

iiiC

Verical

Inventory History

3 month trend:
-0.80%

CAD Models

Download Texas Instruments TLE2084CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.757
$ 1.333
Stock
232,143
212,396
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
19 V
Operating Supply Current
6.5 mA
6.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2084CDW.

Related Parts

Texas InstrumentsTLE2074CDW
IC OPAMP JFET 4 CIRCUIT 16SOIC J-FET Amplifier 4 Circuit 16-SOIC
Texas InstrumentsTLE2074CDWR
Quad, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input operational amplifier 16-SOIC
Texas InstrumentsTLE2074IDW
Quad Low-Noise High-Speed JFET-Input Operational Amplifier 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLE2084CDW provided by its distributors.

Quad, 38-V, 10-MHz, 40-V/μs slew rate, JFET-input operational amplifier 16-SOIC 0 to 70
IC OPAMP JFET 4 CIRCUIT 16SOIC J-FET Amplifier 4 Circuit 16-SOIC
Op Amp Quad Wideband Amplifier ±19V 16-Pin SOIC Tube
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIFET, PDSO16
J-FET Op Amp, 4 Ch, 6.3mA, 45V/μs, 28nV/rtHz, 10MHz, Shutdown, 48mA, ±19V, 500μV, 20pA, SOIC-16, SMD, 10.28mm × 7.52mm × 2.35mm
IC, OP AMP, JFET, SMD; Op Amp Type:JFET; No. of Amplifiers:4; Bandwidth:10MHz; Slew Rate:45V/µs; Supply Voltage Range:± 2.25V to ± 19V; Amplifier Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Input Offset Voltage Max:7mV; Supply Current:6.5mA; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2084CDW.