Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2074CDWR

Quad, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input operational amplifier 16-SOIC
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2074CDWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet89 pages11 years ago
Datasheet86 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet83 pages18 years ago

HQonline

iiiC

Newark

DigiKey

Inventory History

3 month trend:
-0.35%

CAD Models

Download Texas Instruments TLE2074CDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 5.532
Stock
286,924
190,917
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
6.5 mA
6.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2074CDWR.

Related Parts

Texas InstrumentsTLE2074IDW
Quad Low-Noise High-Speed JFET-Input Operational Amplifier 16-SOIC -40 to 85
Texas InstrumentsTLE2074IDWG4
Quad Low-Noise High-Speed JFET-Input Operational Amplifier 16-SOIC -40 to 85
Texas InstrumentsTLE2084ACDW
Quad, 38-V, 10-MHz, 40-V/μs slew rate, 2-mV offset voltage, JFET-input op amp 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLE2074CDWR provided by its distributors.

Quad, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input operational amplifier 16-SOIC
IC OPAMP JFET 4 CIRCUIT 16SOIC J-FET Amplifier 4 Circuit 16-SOIC
Op Amp Quad Wideband Amplifier ±19V 16-Pin SOIC T/R
6.5mA(x4 Channels) 45V/μs 28nV/rtHz 10MHz shutdown 48mA 4 4 ±19V 300μV 1pA J-FET SOIC-16 SMD mount,glue mount 10.28mm*7.52mm*2.35mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:35V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:38V; No. of Pins:16; Common Mode Ratio:70 dB; Input Bias Current:175pA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.