Texas Instruments TLE2072IDR

Dual, 38V, 10MHz, 40V/μs slew rate, In to V+ operational amplifier 8-SOIC -40 to 85
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2072IDR.

Texas Instruments

Datasheet89 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet86 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet83 pages18 years ago

LCSC

iiiC

Inventory History

3 month trend:
-3.72%

CAD Models

Download Texas Instruments TLE2072IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 2.72
Stock
15,481,088
242,138
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
1.1 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
3.1 mA
3.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2072IDR.

Related Parts

Texas InstrumentsTLE2072CD
Dual, 38V, 10MHz, 40V/μs slew rate, In to V+ operational amplifier 8-SOIC
Texas InstrumentsTLE2072CDR
Dual, 38V, 10MHz, 40V/μs slew rate, In to V+ operational amplifier 8-SOIC
Texas InstrumentsTLE2072ACD
Operational Amplifier, Dual, 9.4 MHz, 2, 45 V/ s, 2.25V to 19V, SOIC, 8 RoHS Compliant: Yes

Descriptions

Descriptions of Texas Instruments TLE2072IDR provided by its distributors.

Dual, 38V, 10MHz, 40V/μs slew rate, In to V+ operational amplifier 8-SOIC -40 to 85
Dual Op Amp, 9.4MHz GBW, 35V/¦Ìs Slew Rate, JFET Input, 8-SOIC
Op Amp Dual Wideband Amplifier ±19V 8-Pin SOIC T/R
J-FET Op Amp 3.1mA(x2 Ch) 45V/μs 48nV/rtHz@±5V 10MHz Shutdown 48mA 2-Ch 2-Ch ±19V 300μV 1pA 10MHz SOIC-8 SMD, Adhesive Mount 1.75mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.