Texas Instruments TLE2062AMJG

Op Amp Dual High Output Current Amplifier ±18V 8-Pin CDIP Tube
$ 13.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2062AMJG.

Texas Instruments

Datasheet84 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages15 years ago
Datasheet78 pages18 years ago
Technical Drawing2 pages27 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2062AMJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.2
$ 14.85
$ 14.85
Stock
145,059
180,246
180,246
Authorized Distributors
2
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
3.4 V/µs
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
4 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2062AMJG.

Related Parts

Texas InstrumentsTLE2061MJGB
IC OPAMP JFET 1 CIRCUIT 8CDIP / J-FET Amplifier 1 Circuit 8-CDIP
Texas InstrumentsTLE2062MJG
Dual, 36-V, 2-MHz operational amplifier 8-CDIP -55 to 125
Texas InstrumentsTLE2062BMJG
Op Amp Dual High Output Current Amplifier ±18V 8-Pin CDIP Tube
Analog DevicesLT1189MJ8/883
OP Amp Single GP ??9V/18V 8-Pin CDIP N
Analog Devices / Linear TechnologyLT1194MJ8/883
Video Amp Single ±9V 18V 8-Pin CDIP N
Analog DevicesAD843AQ
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Texas Instruments TLE2062AMJG provided by its distributors.

Op Amp Dual High Output Current Amplifier ±18V 8-Pin CDIP Tube
Contains Lead Lead Tin THROUGH-HOLE OPERATIONAL AMPLIFIER op amp buffer circuit 65dB 3.4V/mus 125C 1.8MHz
DUAL OP-AMP 6000 uV OFFSET-MAX 1.3 MHz BAND WIDTH CDIP8
625μA(x2 Channels) 3.4V/μs 59nV/rtHz@ ±5V 2MHz 80mA 2 2 ±18V 800μV 4pA J-FET CDIP-8 Through hole mounting 5.08mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.