Texas Instruments TLE2062MJG

Dual, 36-V, 2-MHz operational amplifier 8-CDIP -55 to 125
$ 14.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2062MJG.

Texas Instruments

Datasheet84 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages15 years ago
Datasheet78 pages18 years ago
Technical Drawing2 pages27 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2062MJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.85
$ 13.2
$ 13.2
Stock
183,854
144,867
144,867
Authorized Distributors
3
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
3.4 V/µs
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
5 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2062MJG.

Related Parts

Texas Instruments5962-9080801MPA
Dual, 36-V, 2-MHz operational amplifier 8-CDIP -55 to 125
Texas InstrumentsTLE2062AMJG
Op Amp Dual High Output Current Amplifier ±18V 8-Pin CDIP Tube
Texas InstrumentsTLE2061MJGB
IC OPAMP JFET 1 CIRCUIT 8CDIP / J-FET Amplifier 1 Circuit 8-CDIP

Descriptions

Descriptions of Texas Instruments TLE2062MJG provided by its distributors.

Dual, 36-V, 2-MHz operational amplifier 8-CDIP -55 to 125
Op Amp Dual High Output Current Amplifier ±18V 8-Pin CDIP Tube
Contains Lead THROUGH-HOLE OPERATIONAL AMPLIFIER BIFET op amp amplifier circuit 65dB 3.4V/mus 125C 1.8MHz
DUAL OP-AMP 7000 uV OFFSET-MAX 1.3 MHz BAND WIDTH CDIP8
625μA(x2 Channels) 3.4V/μs 59nV/rtHz@ ±5V 2MHz 80mA 2 2 ±18V 900μV 4pA J-FET CDIP-8 Through hole mounting 5.08mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.