Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2027ID

Low-Noise Precision Operational Amplifier 8-SOIC
$ 2.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2027ID.

Texas Instruments

Datasheet45 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago

Newark

iiiC

Farnell

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2027ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.946
$ 1.79
Stock
194,569
294,298
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
13 MHz
13 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
3.8 mA
3.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTLE2027CD
Operational Amplifier, Single, 13 Mhz, 1, 2.8 V/ S, 4V To 19V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsTLE2027CDR
Low-Noise Precision Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLE2027MD
Low-noise, high-speed, precision (100-µV offset) single operational amplifier 8-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments TLE2027ID provided by its distributors.

Low-Noise Precision Operational Amplifier 8-SOIC
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Op Amp Single Low Offset Voltage Amplifier ±19V 8-Pin SOIC Tube
Texas Instruments Precision operational amplifier, single channel, SOICencapsulation, Dual power, surface mount, 8Pin
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8
Ic, Op Amp, High Speed, 2027, Soic8; No. Of Amplifiers:1 Amplifier; Bandwidth:13Mhz; Slew Rate:2.8V/Μs; Supply Voltage Range:± 4V To ± 19V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2027ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2027ID .