Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2027CD

Operational Amplifier, Single, 13 Mhz, 1, 2.8 V/ S, 4V To 19V, Soic, 8 Rohs Compliant: Yes
$ 2.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2027CD.

Texas Instruments

Datasheet45 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago

element14 APAC

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+1.47%

CAD Models

Download Texas Instruments TLE2027CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.907
$ 1.65
Stock
6,255,604
322,124
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
13 MHz
13 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
3.8 mA
3.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2027IDR
Low-Noise Precision Operational Amplifier 8-SOIC
Texas InstrumentsTLE2027ID
Low-Noise Precision Operational Amplifier 8-SOIC
Texas InstrumentsTLE2027MD
Low-noise, high-speed, precision (100-µV offset) single operational amplifier 8-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments TLE2027CD provided by its distributors.

Operational Amplifier, Single, 13 Mhz, 1, 2.8 V/ S, 4V To 19V, Soic, 8 Rohs Compliant: Yes
Low-Noise Precision Operational Amplifier 8-SOIC
Amplifier; Op Amp; SOIC; 13 MHz (Typ.) @ +25C BW; +/- 4 V (Min.)
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Op Amp Single Low Offset Voltage Amplifier ±19V 8-Pin SOIC Tube
3.8mA 2.8V/μs 3.3nV/rtHz 13MHz shutdown Rail to Rail 50mA 1 1 20μV 15nA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2027CD .