Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2027AMJGB

Low-Noise, High-Speed Precision Single Operational Amplifier 8-CDIP -55 to 125

$ 40.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2027AMJGB.

Texas Instruments

Datasheet46 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages15 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments TLE2027AMJGB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.768
$ 24.304
Stock
59,212
60,940
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
13 MHz
13 MHz
Input Offset Voltage (Vos)
-
25 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
117 dB
117 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
19 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2027AMJGB.

Related Parts

Texas Instruments5962-9089603QPA
Low-Noise, High-Speed Precision Single Operational Amplifier 8-CDIP -55 to 125
Texas Instruments5962-9089601MPA
Low-Noise, High-Speed Precision Single Operational Amplifier 8-CDIP -55 to 125
Texas InstrumentsTLE2027MJG
Low-Noise, High-Speed Precision Single Operational Amplifier 8-CDIP -55 to 125
Analog Devices / Linear TechnologyOP27CJ8/883
Op Amp Single Low Noise Amplifier ±22V 8-Pin CDIP N
Analog DevicesOP27AZ/883C
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Texas Instruments TLE2027AMJGB provided by its distributors.

Low-Noise, High-Speed Precision Single Operational Amplifier 8-CDIP -55 to 125
Op Amp Single Low Offset Voltage Amplifier ±19V 8-Pin CDIP Tube
EXCALIBUR LOW-NOISE HIGH-SPEED PRECISION OPERATIONAL AMPLIFIERS
Contains Lead THROUGH-HOLE OPERATIONAL AMPLIFIER BIPOLAR op amp amplifier circuit 117dB 2.8V/mus 125C 13MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.