Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2021ACP

Excalibur high-speed low-power single precision operational amplifier 8-PDIP
$ 2.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2021ACP.

Texas Instruments

Datasheet79 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet71 pages18 years ago

Upverter

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+12.50%

CAD Models

Download Texas Instruments TLE2021ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.351
$ 2.576
$ 2.576
Stock
333,485
314,487
314,487
Authorized Distributors
3
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
300 µV
80 µV
80 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
240 µA
240 µA
240 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2021IP
Precision Low-Power Single Supply Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsTLE2021CP
Precision Low-Power Single Supply Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsTLE2021AIP
Excalibur high-speed low-power single precision operational amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments TLE2021ACP provided by its distributors.

Excalibur high-speed low-power single precision operational amplifier 8-PDIP
Op Amp Single Low Offset Voltage Amplifier ±20V/40V 8-Pin PDIP Tube
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit 8-PDIP
Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, PDIP8
240μA 650mV/μs 21nV/rtHz 1.7MHz shutdown 20mA 1 1 ±20V,40V 80μV 25nA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:0.5V/µs; Supply Voltage Min:4V; Supply Voltage Max:40V; No. of Pins:8; Common Mode Ratio:85 dB; Input Bias Current:70000pA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.