Texas Instruments TLE2021CP

Precision Low-Power Single Supply Operational Amplifier 8-PDIP 0 to 70
$ 1.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2021CP.

element14 APAC

Datasheet79 pages11 years ago
Datasheet79 pages11 years ago
Datasheet80 pages10 years ago

Texas Instruments

Augswan

Burklin Elektronik

Newark

Inventory History

3 month trend:
-1.67%

CAD Models

Download Texas Instruments TLE2021CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.539
$ 1.37
Stock
282,227
64,411
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
240 µA
240 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsTLE2021IP
Precision Low-Power Single Supply Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsTLE2021ACP
Excalibur high-speed low-power single precision operational amplifier 8-PDIP
Texas InstrumentsOPA705PA
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP

Descriptions

Descriptions of Texas Instruments TLE2021CP provided by its distributors.

Precision Low-Power Single Supply Operational Amplifier 8-PDIP 0 to 70
Texas Instruments Precision Op Amp, Single Channel, PDIP, Dual/Single Supply, TH, 8-Pin
Op Amp Single Low Offset Voltage Amplifier ±20V/40V 8-Pin PDIP Tube
EXCALIBUR HIGH-SPEED LOW-POWER PRECISION OPERATIONAL AMPLIFIERS Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDIP8
IC, OP-AMP, 1.2MHZ, 0.5V/ us, DIP-8; Op; IC, OP-AMP, 1.2MHZ, 0.5V/ us, DIP-8; Op Amp Type:Low Offset Voltage; No. of Amplifiers:1; Bandwidth:1.2MHz; Slew Rate:0.5V/µs; Supply Voltage Range:± 2V to ± 20V; Amplifier Case Style:DIP; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.