Texas Instruments TLC7705IPW

Voltage supervisor with programmable delay time 8-TSSOP
$ 1.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7705IPW.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet35 pages14 years ago
Datasheet27 pages28 years ago

Newark

Mouser

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-0.98%

CAD Models

Download Texas Instruments TLC7705IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.392
$ 1.062
$ 1.062
Stock
252,138
562,955
562,955
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.63 V
4.63 V
4.63 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC7705QPWR
Voltage supervisor with programmable delay time 8-TSSOP -40 to 125
Texas InstrumentsTLC7705QPW
Voltage supervisor with programmable delay time 8-TSSOP -40 to 125
Texas InstrumentsTLC7705QPWG4
Voltage Supervisor with Programmable Time Delay 8-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC7705IPW provided by its distributors.

Voltage supervisor with programmable delay time 8-TSSOP
VOLTAGE SUPERVISOR, 9 uA, 6V, 8-TSSOP
Processor Supervisor 4.55V 1 Active Low 8-Pin TSSOP Tube
no 9μA Highly effective/Low effective Active-high,Active-low,Push-pull 1 2V 6V no yes TSSOP-8 SMD mount 3mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.