Texas Instruments TLC7705IPE4

Supervisor, Voltage; 2 V (min.); 16 Ua (max.); 70 Mv (typ.); 1000 Mw; PDIP
$ 1.11
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7705IPE4.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet27 pages28 years ago

Mouser

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC7705IPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 1.5
$ 1.5
Stock
121,511
211,373
211,373
Authorized Distributors
1
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.63 V
4.63 V
4.63 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC7705QP
Single Power SVS (5v) W/Pgmmable Time Delay & Push-Pull Outputs 8-PDIP -40 to 125
Texas InstrumentsTLC7733QP
Voltage supervisor with programmable delay time 8-PDIP -40 to 125
Texas InstrumentsTLC7701IP
Voltage supervisor with programmable delay time 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC7705IPE4 provided by its distributors.

SUPERVISOR, VOLTAGE; 2 V (MIN.); 16 UA (MAX.); 70 MV (TYP.); 1000 MW; PDIP
Voltage supervisor with programmable delay time 8-PDIP -40 to 85
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:2V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Supply Voltage Max:6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.