Texas Instruments TLC7705IDR

Voltage supervisor with programmable delay time 8-SOIC -40 to 85
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7705IDR.

Newark

Datasheet38 pages11 years ago
Datasheet37 pages9 years ago
Datasheet36 pages12 years ago
Datasheet36 pages12 years ago

Texas Instruments

Mouser

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.28%

CAD Models

Download Texas Instruments TLC7705IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.369
$ 1.369
Stock
106,769,069
11,887,169
11,887,169
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.63 V
4.63 V
4.63 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC7705QD
Voltage supervisor with programmable delay time 8-SOIC -40 to 125
Texas InstrumentsTLC7705QDR
Voltage supervisor with programmable delay time 8-SOIC -40 to 125
Texas InstrumentsTLC7701IDR
Voltage supervisor with programmable delay time 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC7705IDR provided by its distributors.

Voltage supervisor with programmable delay time 8-SOIC -40 to 85
IC 4.55V SUPPLY MONITOR 8-SOIC / Processor Supervisor 4.55V 1 Active Low 8-Pin SOIC T/R
MICROPOWER SUPPLY VOLTAGE SUPERVISOR Power Supply Support Circuit, Fixed, 1 Channel, +4.55V, BICMOS, PDSO8
VOLTAGE SUPERVISOR, 4.55V, SOIC-8; Tension de seuil: 4.55V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de reset: Actif à l'état haut / Actif à l'ét
VOLTAGE SUPERVISOR, 4.55V, SOIC-8; Threshold Voltage:4.55V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:2V; Supply Voltage Max:6V; Reset Type:Active-High, Active-Low, Push-Pull; Digital IC Case:SOIC; No. of Pins:8Pins; Delay Time:2.1ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC7705IDR .