Texas Instruments TLC7705QD

Voltage supervisor with programmable delay time 8-SOIC -40 to 125
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7705QD.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages28 years ago

Mouser

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.06%

CAD Models

Download Texas Instruments TLC7705QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.371
$ 1.371
Stock
2,598,333
11,876,761
11,876,761
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.63 V
4.63 V
4.63 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC7705ID
Voltage supervisor with programmable delay time 8-SOIC -40 to 85
Texas InstrumentsTLC7705IDR
Voltage supervisor with programmable delay time 8-SOIC -40 to 85
Texas InstrumentsTLC7705IDG4
Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC7705QD provided by its distributors.

Voltage supervisor with programmable delay time 8-SOIC -40 to 125
IC, VOLTAGE SUPERVISOR, 9 uA, 6V, 8-SOIC
Volt Supervisor Supply 4.55 Volt 8-Pin SOIC Tube
Processor Supervisor 4.55V 1 Active Low 8-Pin SOIC Tube
Lead Free Active High/Active Low Active DUAL Simple Reset/Power-On Reset Supervisor -40C~125C TA 16muA 725mW 1.1ms Minimum
Voltage Supervisor, 9 Ua, 6V, 8-Soic; Threshold Voltage:4.55V; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:2V; Supply Voltage Max:6V; Reset Type:active-High, Active-Low; Digital Ic Case:soic; No. Of Pins:8Pins Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.